CONEC Elektronische Bauelemente GmbH165X13489XBackshells
Hood 180° B Shell Size Acrylonitrile Butadiene Styrene
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 12 | |
| B | |
| 180° | |
| Acrylonitrile Butadiene Styrene | |
| -33 | |
| 90 | |
| Hood | |
| 54.9 |
Make a strong joint with this hood 165X13489X backshell from Conec, it will protect and keep the connection strong. Its shell size is B. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This cable strain relief has a minimum operating temperature of -33 °C and a maximum of 90 °C. This product is 54.9 mm long, 16.3 mm tall and 54.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

