CONEC Elektronische Bauelemente GmbH165X13239XEBackshells
Hood 180° 3 Shell Size Polypropylene
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 3 | |
| Connector D-Subminiature | |
| 180° | |
| Polypropylene | |
| Black | |
| Hood |
Add an extra layer for a connection and protection in a cable assembly with this hood 165X13239XE backshell from Conec. Its shell size is 3. This has a Connector D-Subminiature connector. This product is 43 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

