CONEC Elektronische Bauelemente GmbH165X11889XEBackshells
Hood 90°/180° 3 Shell Size Polycarbonate
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| Gray |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this hood 165X11889XE backshell from Conec? Its shell size is 3. This has a Connector D-Subminiature connector. This product is 53.2 mm long, 15.6 mm tall and 45.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

