CONEC Elektronische Bauelemente GmbH165X11889XBackshells
Hood 90°/180° 3 Shell Size Polycarbonate Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| Gray |
For a solid connection implement this hood 165X11889X backshell from Conec in your coaxial cable. Its shell size is 3. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 53.2 mm long, 15.6 mm tall and 45.4 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

