CONEC Elektronische Bauelemente GmbH165X10949XBackshells
Hood 180° E Shell Size Metallised Acrylonitrile Butadiene Styrene
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Hood | |
| 14 | |
| E | |
| Connector D-Subminiature | |
| 180° | |
| Acrylonitrile Butadiene Styrene | |
| Metallised | |
| Hood | |
| 67 |
This specially engineered hood 165X10949X backshell from Conec is designed to provide backshell and environmental protection for your cables and wires. Its shell size is 5. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 70 mm long, 21 mm tall and 50 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

