CONEC Elektronische Bauelemente GmbH165X10819XBackshells
Hood 30° E Shell Size Nickel Zinc Die Cast
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 12.1 | |
| E | |
| Connector D-Subminiature | |
| 30° | |
| Zinc Die Cast | |
| Nickel | |
| Hood | |
| 32 |
Are you looking to complete your total connector assembly? Then you must be looking for this hood 165X10819X backshell from Conec! Its shell size is 1. This has a Connector D-Subminiature connector. This product is 32 mm long, 14.8 mm tall and 40 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

