CONEC Elektronische Bauelemente GmbH165X03319ABackshells
Hood 180° Acrylonitrile Butadiene Styrene
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| Connector D-Subminiature | |
| 180° | |
| Acrylonitrile Butadiene Styrene | |
| -33 | |
| 90 | |
| Black | |
| Hood | |
| 41.2 |
This hood 165X03319A backshell from Conec is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is A. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 41.2 mm long, 16.3 mm tall and 60 mm deep. This cable strain relief has an operating temperature range of -33 °C to 90 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

