CONEC Elektronische Bauelemente GmbH165X02679XBackshells
Hood 180° C Shell Size Nickel Zinc Die Cast Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| Nickel |
Have a cable assembly? Implement this hood 165X02679X backshell from Conec, to join and protect the cable and connection. Its shell size is C. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 70.9 mm long, 15 mm tall and 54.6 mm deep. This cable strain relief has an operating temperature range of -40 °C to 120 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

