TE Connectivity1658672-1Connector D-Subminiature
Conn D-Sub M 44 POS 1.14mm Crimp ST Cable Mount 44 Terminal 1 Port Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 44 | |
| 44 | |
| 1 | |
| 3 | |
| Crimp | |
| 1.14 | |
| Straight | |
| M | |
| 1.9/Contact | |
| 250VAC | |
| -55 | |
| 105 | |
| Steel | |
| Tin Over Copper | |
| 3 | |
| Yes | |
| Package | |
| 53.03 | |
| 17.32 | |
| 12.54 | |
| 22-28 | |
| Black | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

