10-25% Off
TE Connectivity1658657-1Connector D-Subminiature
Conn D-Sub PIN 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port Kit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.37 | |
| Straight | |
| PIN | |
| 250VAC | |
| -55 | |
| 105 | |
| Steel | |
| Tin | |
| 2 | |
| Yes | |
| Kit | |
| 42.79 | |
| 16 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

