TE Connectivity1658647-1Connector D-Subminiature
Conn D-Sub PIN 15 POS 1.38mm Crimp ST Cable Mount 15 Terminal 1 Port Kit
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.38 | |
| Straight | |
| PIN | |
| 7.5/Contact | |
| 250VAC | |
| 10 | |
| -55 | |
| 105 | |
| Steel | |
| Tin Over Copper | |
| 2 | |
| Yes | |
| Kit | |
| 39.52 | |
| 38.98 | |
| 12.92 | |
| 18-28 | |
| Black | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

