25-50% Off
TE Connectivity1658622-3Connector Headers and PCB Receptacles
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 16 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 2.54 | |
| 1/Contact | |
| 250VAC | |
| 5000 | |
| 15 | |
| -65 | |
| 105 | |
| 150 | |
| Tube | |
| 24.98 | |
| 7.49 | |
| 11.78 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

