TE Connectivity1658609-4Connector D-Subminiature
Conn D-Sub SKT 9 POS 1.38mm IDT RA Cable Mount 9 Terminal 1 Port Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| IDT | |
| 1.38 | |
| Right Angle | |
| SKT | |
| 1.25/Contact | |
| 250VAC | |
| -55 | |
| 105 | |
| Steel | |
| 1 | |
| Tube | |
| 30.88 | |
| 12.59 | |
| 18.61 | |
| Cable Mount | |
| Gold Over Nickel | |
| Phosphor Bronze |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

