TE Connectivity1658606-1Connector D-Subminiature
Conn D-Sub SKT 50 POS 1.38mm IDT RA Cable Mount 50 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| IDT | |
| 1.38 | |
| Right Angle | |
| SKT | |
| 1.25/Contact | |
| 30VAC | |
| 1000 | |
| 10 | |
| -55 | |
| 105 | |
| Steel | |
| Bright Tin | |
| 5 | |
| No | |
| Tray | |
| 74.16 | |
| 23.01 | |
| 15.39 | |
| 26-28 | |
| Black | |
| Contact Plating Thickness | (0.762/1.27)um |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

