PHOENIX CONTACT1658493Connector Telephone and Telecom

Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e

Use this modular rj-45 1658493 telephone and telecom connector from Phoenix Contact to provide a secure connection for your high-speed network. This PIN connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 1.75 A. 1658493 is housed in black polyamide. This cable has an operating temperature of -20 to 70 °C. It uses the idt termination method. This product is 77 mm long, 37 mm tall and 22.8 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 weeks
    • Price: $42.47
    1. 1+$42.47

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.