TE Connectivity1658260-2Connector RF
Conn Compression Coaxial 0Hz to 6GHz 50Ohm Compression ST SMD RCP Gold Over Nickel T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Compression Coaxial | |
| RCP | |
| Compression | |
| Straight | |
| F | |
| Gold Over Nickel | |
| 0 to 6G | |
| 50 | |
| 100 | |
| Standard | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.55 | |
| 4.65 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

