TE Connectivity165566-2Connector Terminals
PIDG Quick Disconnect Terminal 16-22AWG Phosphor Bronze Red F 19.8mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 2.19 | |
| Straight | |
| Tin | |
| 16-22 | |
| 300VAC | |
| Polyvinyl Chloride | |
| Loose | |
| 19.8 | |
| Red | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

