50-75% Off
PHOENIX CONTACT1652729Connector Telephone and Telecom
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| PL | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 6 | |
| IDT | |
| Straight | |
| 1 | |
| 50V | |
| 500 | |
| 100 | |
| 750 | |
| No | |
| -25 | |
| 60 | |
| Single | |
| 3.957 | |
| 11.7 | |
| 30.2 | |
| Cable Mount |
This rj-45 1652729 telephone and telecom connector from Phoenix Contact is the perfect connector for high-power applications. This M connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a male type gender. This connector has a single port. This device has a maximum current rating of 1 A. It uses the idt termination method. This cable has an operating temperature of -25 to 60 °C. This product is 11.7 mm long and 30.2 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

