PHOENIX CONTACT1652606Connector Accessories
Connector Accessories Protective Cover Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Protective Cover | |
| Connector Telephone and Telecom | |
| Straight | |
| Polyamide | |
| Gray | |
| -40 | |
| 80 | |
| Panel Mount | |
| 2.857 | |
| 40.8 | |
| 21.92 | |
| 10.1 |
Make perfect connections using this protective cover 1652606 connector accessory from Phoenix Contact that will work for various wire types. It has a straight body orientation. This product is 40.8 mm long, 10.1 mm tall and 21.92 mm deep. This part has an operating temperature of -40 to 80 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

