CONEC Elektronische Bauelemente GmbH164X11799XConnector D-Subminiature
Conn D-Sub SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Crimp | |
| Straight | |
| SKT | |
| 7.5 | |
| 125V | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| C | |
| 69.7 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Use this 164X11799X discrete wire housing from Conec for a durable connection between discrete wires. This RCP connector has 37 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This is a 2-row connector. 164X11799X is housed in steel. This product is 12.93 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

