| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8536.50.40.00 |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPST |
| Actuator Style | Square Button |
| Switch Configuration | N.O./N.C. |
| Bushing Type | Threaded |
| Maximum Current Rating (A) | 5@250VAC 24VDC |
| Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
| Dielectric Strength | 1500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 20 |
| Electrical Life (Cycles) | 100000 |
| Actuator Length (mm) | 3 |
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Number of Terminals | 4 |
| IP Rating | IP40 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 50 |
| Product Length (mm) | 18 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 52.5 |