| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8536.50.40.00 |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPDT |
| Switch Configuration | N.O./N.C. |
| Switch Function | Maintained |
| Key Style | Flat Key |
| Maximum Current Rating (A) | 5@250VAC 24VDC |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum DC Voltage Rating (V) | 24 |
| Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
| Dielectric Strength | 1500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 20 |
| Electrical Life (Cycles) | 100000 |
| Angle of Throw (°) | 90 |
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Number of Positions | 2 |
| Bezel Style | Rectangular |
| Key Removable Positions | Left/Right |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (mm) | 18 |
| Product Depth (mm) | 24 |