CONEC Elektronische Bauelemente GmbH164A18969XConnector D-Subminiature
Conn D-Sub SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| D | |
| No | |
| 67.31 | |
| 22.1 | |
| 15.75 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 164A18969X DVI connector from Conec is ideal for communicating with any serial connections you have. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. This 3-row connector has a single port. This device has a maximum current rating of 7.5 A. 164A18969X is housed in polyester. Its 50 terminals use the solder termination method. This product is 67.31 mm long, 15.75 mm tall and 22.1 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

