CONEC Elektronische Bauelemente GmbH164A17459XConnector D-Subminiature

Conn D-Sub SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port

Make the most secure connections between serial ports using the high density d-sub 164A17459X DVI connector from Conec. It has a maximum voltage rating of 60 V. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This 3-row connector has a single port. 164A17459X is housed in polyester. This device has a maximum current rating of 3 A. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 31.19 mm long, 14.7 mm tall and 12.93 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    26 weeks
    • Price: $8.413
    1. 1+$8.413
    2. 100+$7.926
    3. 1000+$6.268

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.