CONEC Elektronische Bauelemente GmbH164A17199XConnector D-Subminiature
Conn D-Sub SKT 78 POS Solder ST Thru-Hole 78 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 78 | |
| 78 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| SKT | |
| 3 | |
| 60V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| D | |
| No | |
| 67.31 | |
| 15.75 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub 164A17199X DVI connector from Conec is perfect for communication between serial connections in your system. This 4-row connector has a single port. It has a maximum voltage rating of 60 V. This socket type connector's 78 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. 164A17199X is housed in polyester. This device has a maximum current rating of 3 A. This product is 67.31 mm long and 15.75 mm. Its 78 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

