CONEC Elektronische Bauelemente GmbH164A16709XConnector D-Subminiature
Conn D-Sub SKT 50 POS Solder ST Thru-Hole 50 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| SKT | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| D | |
| No | |
| 67.31 | |
| 15.75 | |
| 14.7 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This 164A16709X DVI connector from Conec will make secure connections for all of your serial ports. This 3-row connector has a single port. It has a straight body orientation. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 125 V. 164A16709X is housed in polyester. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. This product is 67.31 mm long, 14.7 mm tall and 15.75 mm deep. Its 50 terminals use the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

