CONEC Elektronische Bauelemente GmbH164A16699XConnector D-Subminiature
Conn D-Sub SKT 37 POS Solder ST Thru-Hole 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| SKT | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| C | |
| No | |
| 69.7 | |
| 12.93 | |
| 14.7 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the 164A16699X DVI connector from Conec. This 2-row connector has a single port. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 125 V. It has a straight body orientation. This device has a maximum current rating of 7.5 A. 164A16699X is housed in polyester. Its 37 terminals use the solder termination method. This product is 69.7 mm long, 14.7 mm tall and 12.93 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

