CONEC Elektronische Bauelemente GmbH164A11539XConnector D-Subminiature

Conn D-Sub SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port

The 164A11539X DVI connector from Conec is ideal for communicating with any serial connections you have. It has a right angle body orientation. It has a maximum voltage rating of 125 V. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. 164A11539X is housed in polyester. This device has a maximum current rating of 7.5 A. Its 25 terminals use the solder termination method. This product is 53.42 mm long, 12.93 mm tall and 18.4 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.

21 parts: Ships in 4 days

    Total$63.06Price for 6

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 21 parts
      • Price: $10.51

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.