CONEC Elektronische Bauelemente GmbH164A10439XConnector D-Subminiature
Conn D-Sub SKT 25 POS Wire Wrap ST Thru-Hole 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Wire Wrap | |
| Straight | |
| SKT | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.42 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the 164A10439X DVI connector from Conec. It has a straight body orientation. It has a maximum voltage rating of 125 V. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. 164A10439X is housed in polyester. Its 25 terminals use the wire wrap termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 53.42 mm long and 12.93 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

