CONEC Elektronische Bauelemente GmbH164A10429XConnector D-Subminiature
Conn D-Sub SKT 15 POS Wire Wrap ST Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Wire Wrap | |
| Straight | |
| SKT | |
| 7.5 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| No | |
| 39.52 | |
| 12.93 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
This 164A10429X DVI connector from Conec is ideal for all your serial communication needs. It has a straight body orientation. This 2-row connector has a single port. This socket type connector has 15 socket type contacts. Its 15 terminals use the wire wrap termination method. This product is 39.52 mm long and 12.93 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

