CONEC Elektronische Bauelemente GmbH164A10419XConnector D-Subminiature
Conn D-Sub SKT 9 POS Wire Wrap ST Thru-Hole 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Wire Wrap | |
| Straight | |
| SKT | |
| 7.5 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 31.19 | |
| 12.93 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
The 164A10419X DVI connector from Conec is perfect for communicating between serial connections with minimal interference. This socket type connector has 9 socket type contacts. It has a straight body orientation. This 2-row connector has a single port. Its 9 terminals use the wire wrap termination method. This product is 31.19 mm long and 12.93 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

