CONEC Elektronische Bauelemente GmbH164A10039XConnector D-Subminiature
Conn D-Sub SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 7.5 | |
| 125VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| B | |
| 53.09 | |
| 13.32 | |
| 12.6 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
This 164A10039X DVI connector from Conec will make secure connections for all of your serial ports. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 125 V. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. 164A10039X is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. This product is 53.42 mm long, 12.93 mm tall and 14.6 mm deep. Its 25 terminals use the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

