CONEC Elektronische Bauelemente GmbH164A07039AConnector D-Subminiature
Conn D-Sub F/F 9/9 POS 1.38mm Solder RA Thru-Hole 18 Terminal 2 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP/RCP | |
| 9/9 | |
| 18 | |
| 2 | |
| 2/2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F/F | |
| 3 | |
| 250VAC | |
| 3000 | |
| 25 | |
| -55 | |
| 105 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 30.8 | |
| 25.5 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This 164A07039A DVI connector from Conec is ideal for all your serial communication needs. It has a maximum voltage rating of 250 VAC. Its pitch is 2.77 mm. This 2-row connector has 2 ports. It has a right angle body orientation. 164A07039A is housed in polybutylene terephthalate. This device has a maximum current rating of 3 A. This product is 30.8 mm long and 25.5 mm. This DVI connector has an operating temperature of -55 to 105 °C. Its 18 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
