PHOENIX CONTACT1648241Connector Rectangular
Conn Rectangular F 16 POS Screw ST Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 16 | |
| Screw | |
| Straight | |
| F | |
| 16 | |
| 500V | |
| -40 | |
| 125 | |
| 500 | |
| 90.2 | |
| 84 | |
| 34.6 | |
| 34 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
Phoenix Contact's 1648241 USB connector can make a durable, rugged connection between different electronic components. It has a maximum voltage rating of 500 V. This female connector's 16 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. 1648241 is housed in polyamide. It uses the screw termination method. This harting connector has an operating temperature of -40 to 125 °C. This product is 84 mm long, 34 mm tall and 34.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

