PHOENIX CONTACT1648160Connector Rectangular
Conn Rectangular F 6 POS Crimp ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 6 | |
| Crimp | |
| Straight | |
| F | |
| 16 | |
| 500V | |
| -40 | |
| 125 | |
| 500 | |
| IP20 | |
| 37 | |
| 50.5 | |
| 34.6 | |
| 34 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
Create a versatile connection with this 1648160 USB connector from Phoenix Contact for a more rugged design. It has a maximum voltage rating of 500 V. It has a straight body orientation. This female connector's 6 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This device has a maximum current rating of 16 A. 1648160 is housed in polyamide. This harting connector has an operating temperature of -40 to 125 °C. It uses the crimp termination method. This product is 50.5 mm long, 34 mm tall and 34.6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

