PHOENIX CONTACT1646010Cable Accessories
Cable Accessories Metal Screw Connection Brass Silver Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 7419.99.50.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Metal Screw Connection | |
| Silver | |
| Brass | |
| Nickel | |
| -30 | |
| 100 |
Use this metal screw connection 1646010 cable accessory from Phoenix Contact to connect your peripherals to your computer system! This part has an operating temperature range of -30 to 100 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

