TE Connectivity1643906-1Connector Power
Conn Busbar Connector RCP 1 POS ST Panel Mount 1 Terminal 1 Port Box/Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Busbar Connector | |
| RCP | |
| 1 | |
| 1 | |
| 1 | |
| Straight | |
| 300/Contact | |
| 48VDC|600VAC | |
| -55 | |
| 105 | |
| Black | |
| Box|Carton | |
| 35.56 | |
| 25.4 | |
| 31.75 | |
| Panel Mount | |
| Gold Over Nickel | |
| Beryllium Copper |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

