PHOENIX CONTACT1642182Connector Circular
Conn Circular SKT 4 POS IDT ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| IDT | |
| Brass | |
| Tin | |
| 15 | |
| 500VDC|500VAC | |
| -40 | |
| 80 | |
| Screw Lock | |
| 24 | |
| 86 |
Use this threaded quickon 1642182 connector accessory from Phoenix Contact on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. This PL connector has 4 PL contacts. It has a plug type gender. This part has an operating temperature range of -40 °C to 80 °C. This product is 86 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

