CONEC Elektronische Bauelemente GmbH163X10179XConnector D-Subminiature
Conn D-Sub PIN 26 POS Crimp ST Panel Mount 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 26 | |
| 26 | |
| 1 | |
| 3 | |
| Crimp | |
| Straight | |
| PIN | |
| 3 | |
| 60V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| 39.52 | |
| 15.75 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Ensure a complete connection between two different circuit boards is made using Conec's 163X10179X discrete wire housing. This PL connector has 26 PL contacts. It has a plug type gender. This is a 3-row connector. It has a straight body orientation. 163X10179X is housed in steel. Its wire is 22 AWG. This product is 12.93 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

