CONEC Elektronische Bauelemente GmbH163X10029XConnector D-Subminiature
Conn D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Crimp | |
| Straight | |
| PIN | |
| 7.5 | |
| 125V | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| 39.52 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
For all your modern day data transfer needs, this 163X10029X discrete wire housing from Conec will make a durable connection. This PL connector has 15 PL contacts. It has a plug type gender. This is a 2-row connector. It has a straight body orientation. This product is 12.93 mm tall. 163X10029X is housed in steel. Its wire is 20-28 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

