CONEC Elektronische Bauelemente GmbH163A50029XConnector D-Subminiature
Conn D-Sub Adapter PIN/SKT 25/25 POS ST 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub Adapter | |
| PL/RCP | |
| 25/25 | |
| 1 | |
| 2 | |
| Straight | |
| PIN/SKT | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B/B | |
| 53.42 | |
| 19.39 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy |
Be sure to set up proper communication between your serial connections with the d-subminiature adapter 163A50029X DVI connector from Conec. This 2-row connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 7.5 A. 163A50029X is housed in polyester. This product is 53.42 mm long, 12.93 mm tall and 19.39 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

