CONEC Elektronische Bauelemente GmbH163A19969XConnector D-Subminiature
Conn D-Sub PIN/PIN 9/9 POS Solder RA Thru-Hole 18 Terminal 2 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL/PL | |
| 9/9 | |
| 18 | |
| 2 | |
| 2/2 | |
| Solder | |
| Right Angle | |
| PIN/PIN | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E/E | |
| No | |
| 31.19 | |
| 28.81 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This 163A19969X DVI connector from Conec is ideal for all your serial communication needs. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This 2/2-row connector has 2 ports. 163A19969X is housed in polyester. This device has a maximum current rating of 7.5 A. This product is 28.81 mm tall. Its 18 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

