CONEC Elektronische Bauelemente GmbH163A17789XConnector D-Subminiature
Conn D-Sub M 44 POS Solder RA Thru-Hole 44 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 44 | |
| 44 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| M | |
| 3 | |
| 60V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.42 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This high density d-sub 163A17789X DVI connector from Conec is ideal for all your serial communication needs. It has a right angle body orientation. This 3-row connector has a single port. This male connector's 44 contacts that are made out of copper alloy and plated with gold over nickel. 163A17789X is housed in steel. This product is 12.93 mm tall. Its 44 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

