CONEC Elektronische Bauelemente GmbH163A17549XConnector D-Subminiature
Conn D-Sub PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.42 | |
| 18.19 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This 163A17549X DVI connector from Conec will make secure connections for all of your serial ports. This 2-row connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 125 V. 163A17549X is housed in polyester. This device has a maximum current rating of 7.5 A. Its 25 terminals use the solder termination method. This product is 53.42 mm long, 12.93 mm tall and 18.19 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

