CONEC Elektronische Bauelemente GmbH163A16259XConnector D-Subminiature

Conn D-Sub PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port

Make the most secure connections between serial ports using the 163A16259X DVI connector from Conec. This 2-row connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 7.5 A. 163A16259X is housed in polyester. This product is 31.19 mm long, 14.7 mm tall and 12.93 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method.

5 parts: Ships in 3 days

    Total$8.07Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2523+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Slovakia
      • In Stock: 5 parts
      • Price: $8.0711

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.