CONEC Elektronische Bauelemente GmbH163A14439XConnector D-Subminiature

Conn D-Sub PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port

The 163A14439X DVI connector from Conec is ideal for communicating with any serial connections you have. It has a maximum voltage rating of 125 V. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. 163A14439X is housed in polyester. Its 9 terminals use the solder termination method. This product is 31.19 mm long and 12.93 mm. This DVI connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    26 weeks
    • Price: $7.460
    1. 1+$7.460
    2. 100+$7.052
    3. 1000+$5.589

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.