CONEC Elektronische Bauelemente GmbH163A11319XConnector D-Subminiature
Conn D-Sub PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| 31.19 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Communicating with serial connections is made easy with this 163A11319X DVI connector from Conec. It has a maximum voltage rating of 125 V. This 2-row connector has a single port. It has a straight body orientation. 163A11319X is housed in polyester. This device has a maximum current rating of 7.5 A. Its 9 terminals use the solder cup termination method. This product is 12.93 mm tall. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

