CONEC Elektronische Bauelemente GmbH163A11299XConnector D-Subminiature

Conn D-Sub PIN 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port

Communicate with your serial connections using the 163A11299X DVI connector from Conec. It has a maximum voltage rating of 125 V. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. 163A11299X is housed in polyester. This product is 69.7 mm long, 12.93 mm tall and 14.39 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 37 terminals use the solder cup termination method.

58 parts: Ships in 2 days

    Total$64.26Price for 7

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 58 parts
      • Price: $9.18

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.