CONEC Elektronische Bauelemente GmbH163A11129XConnector D-Subminiature
Conn D-Sub PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| PIN | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| No | |
| 39.52 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this 163A11129X DVI connector from Conec. This 2-row connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 7.5 A. 163A11129X is housed in polyester. Its 15 terminals use the solder termination method. This product is 39.52 mm long and 12.93 mm. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

