Lumberg Holding GmbH & Co. KG1636 04Connector Power
Conn Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power | |
| PL | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| Straight | |
| 2 | |
| 13.5VDC | |
| 100 | |
| 30 | |
| -20 | |
| 70 | |
| 5000 | |
| Bulk | |
| 8.3 | |
| 37.5 | |
| Cable Mount | |
| Nickel | |
| Brass |
Use this 1636 04 power connector from Lumberg to power up your circuit without having to worry about energy seepage. This PL connector's 2 contacts that are made out of brass and plated with nickel. This connector has a single port. It has a straight body orientation. It has a plug type gender. It has a maximum voltage rating of 13.5 VDC. 1636 04 is housed in polypropylene. This device has a maximum current rating of 2 A. This product comes packaged in bulk, so the parts will be stored loosely. This power connector has an operating temperature range of -20 °C to 70 °C. Its 2 terminals use the solder termination method. This product is 37.5 mm long with a diameter of 8.3 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

